Bulgin 10A, 250 V Male Flange Mount IEC Filter PS00/A1020/6300

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
208-8209
Mfr. Part No.:
PS00/A1020/6300
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Gender

Male

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250 V

Mounting Type

Flange Mount

COO (Country of Origin):
TN
The Bulgin IEC power inlets flange has 3 alternative circuits. It has 6.3mm tabs.

No additional components
Panel mounting

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.