XP Power 1A, 264 V ac Male Screw IEC Inlet Filter FCSS01SFR, Faston 1 Fuse
- RS Stock No.:
- 193-6523
- Mfr. Part No.:
- FCSS01SFR
- Brand:
- XP Power
Bulk discount available
Subtotal (1 unit)*
$29.68
(exc. GST)
$32.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $29.68 |
| 5 - 9 | $28.83 |
| 10 + | $27.75 |
*price indicative
- RS Stock No.:
- 193-6523
- Mfr. Part No.:
- FCSS01SFR
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Gender | Male | |
| Number of Fuses | 1 | |
| Fuse Size | 5 x 20mm | |
| Termination Method | Faston | |
| Current Rating | 1A | |
| Voltage Rating | 264 V ac | |
| Mounting Type | Screw | |
| Operating Frequency | 400Hz | |
| Width | 44mm | |
| Operating Temperature Range | -40 → +110 °C | |
| Depth | 62mm | |
| Height | 34mm | |
| Dimensions | 44 x 62 x 34mm | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Gender Male | ||
Number of Fuses 1 | ||
Fuse Size 5 x 20mm | ||
Termination Method Faston | ||
Current Rating 1A | ||
Voltage Rating 264 V ac | ||
Mounting Type Screw | ||
Operating Frequency 400Hz | ||
Width 44mm | ||
Operating Temperature Range -40 → +110 °C | ||
Depth 62mm | ||
Height 34mm | ||
Dimensions 44 x 62 x 34mm | ||
- COO (Country of Origin):
- CN
The FCSS has an inlet with a front accessible (when the mains connector is disconnected) single fuse holder , combined with a mains EMI filter in a compact single housing, to provide excellent attenuation in a compact module. When fitted to mains powered ITE equipment, they provide excellent attenuation to conducted electro-magnetic interference from the mains supply, whilst reducing any conducted emissions from within the equipment onto the mains supply. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.
Filtered Inlet
Single Fuse
Screw Mount & Snap-in Versions
Compact Design
ITE Applications
1, 3, 6 & 10A Rating
6.3 x 0.8mm Faston Terminals
Bleed Resistor
Shielded Metal Body
Wide Operating Temperature Range
3 Year Warranty
Single Fuse
Screw Mount & Snap-in Versions
Compact Design
ITE Applications
1, 3, 6 & 10A Rating
6.3 x 0.8mm Faston Terminals
Bleed Resistor
Shielded Metal Body
Wide Operating Temperature Range
3 Year Warranty
