XP Power 10A, 264 V ac Male Screw IEC Inlet Filter FASMA10SFR, Faston 1 Fuse
- RS Stock No.:
- 193-6522
- Mfr. Part No.:
- FASMA10SFR
- Brand:
- XP Power
Bulk discount available
Subtotal (1 unit)*
$11.39
(exc. GST)
$12.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 24 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $11.39 |
| 5 - 9 | $11.05 |
| 10 + | $10.67 |
*price indicative
- RS Stock No.:
- 193-6522
- Mfr. Part No.:
- FASMA10SFR
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Gender | Male | |
| Number of Fuses | 1 | |
| Fuse Size | 5 x 20mm | |
| Termination Method | Faston | |
| Current Rating | 10A | |
| Voltage Rating | 264 V ac | |
| Mounting Type | Screw | |
| Operating Frequency | 400Hz | |
| Operating Temperature Range | -40 → +110 °C | |
| Width | 50.4mm | |
| Depth | 58mm | |
| Dimensions | 50.4 x 58 x 22.5mm | |
| Height | 22.5mm | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Gender Male | ||
Number of Fuses 1 | ||
Fuse Size 5 x 20mm | ||
Termination Method Faston | ||
Current Rating 10A | ||
Voltage Rating 264 V ac | ||
Mounting Type Screw | ||
Operating Frequency 400Hz | ||
Operating Temperature Range -40 → +110 °C | ||
Width 50.4mm | ||
Depth 58mm | ||
Dimensions 50.4 x 58 x 22.5mm | ||
Height 22.5mm | ||
- COO (Country of Origin):
- CN
The FASM combines an EMI filter with an inlet, to provide excellent attenuation in a compact module. It has a low earth leakage of 5μA @250VAC for medical equipment applications. When fitted to mains powered equipment, they provide excellent attenuation to conducted electro-magnetic interference from the mains supply, whilst reducing any conducted emissions from within the equipment onto the mains supply. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.
Filtered Inlet
Screw Mount
Compact Design
Medical Version
1, 3, 6 & 10A Rating
6.3 x 0.8mm Faston Terminals
Bleed Resistor
Shielded Metal Body
Wide Operating Temperature Range
3 Year Warranty
Screw Mount
Compact Design
Medical Version
1, 3, 6 & 10A Rating
6.3 x 0.8mm Faston Terminals
Bleed Resistor
Shielded Metal Body
Wide Operating Temperature Range
3 Year Warranty
