TE Connectivity 20A, 250 V ac Flange Mount IEC Inlet Filter 20EEJ1, Faston
- RS Stock No.:
- 186-3646
- Mfr. Part No.:
- 20EEJ1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$38.83
(exc. GST)
$42.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $38.83 |
| 6 - 11 | $38.29 |
| 12 + | $37.29 |
*price indicative
- RS Stock No.:
- 186-3646
- Mfr. Part No.:
- 20EEJ1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom EEJ | |
| Termination Method | Faston | |
| Current Rating | 20A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 50/60Hz | |
| Operating Temperature Range | -10 → +40 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom EEJ | ||
Termination Method Faston | ||
Current Rating 20A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
Operating Temperature Range -10 → +40 °C | ||
- COO (Country of Origin):
- CN
Cost-effective Medium Performance Power Inlet Filter. Enhanced two element circuit provides medium attenuation to 30MHz.
Cost-effective Medium Performance Power Inlet Filter
Enhanced two element circuit provides medium attenuation to 30MHz
Performance in snap-in mounting
TV / Audio / Video
Computing & accessories
Home appliances
Medical equipment
Gaming machines
Exercise equipment
Appliances
Enhanced two element circuit provides medium attenuation to 30MHz
Performance in snap-in mounting
TV / Audio / Video
Computing & accessories
Home appliances
Medical equipment
Gaming machines
Exercise equipment
Appliances
