TE Connectivity 6A, 250 V ac Flange Mount IEC Inlet Filter 6EGG1-2, Faston
- RS Stock No.:
- 186-3503
- Mfr. Part No.:
- 6EGG1-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 36 units)*
$1,327.428
(exc. GST)
$1,460.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 144 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 36 - 36 | $36.873 | $1,327.43 |
| 72 - 108 | $35.95 | $1,294.20 |
| 144 + | $35.398 | $1,274.33 |
*price indicative
- RS Stock No.:
- 186-3503
- Mfr. Part No.:
- 6EGG1-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom GG | |
| Termination Method | Faston | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 50/60Hz | |
| Operating Temperature Range | -10 → +40 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom GG | ||
Termination Method Faston | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
Operating Temperature Range -10 → +40 °C | ||
- COO (Country of Origin):
- CN
Smallest Power Entry Module with Metric Fuse Holders. Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies.
Power entry module with enhanced EMI filter
Single or dual fusing
Two element circuit provides basic attenuation
Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies
Multiple termination and mounting styles
Single or dual fusing
Two element circuit provides basic attenuation
Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies
Multiple termination and mounting styles
