TE Connectivity 3A, 120 V ac, 250 V ac Male Flange Mount IEC Filter 2 Pole 1-6609103-3, Spade 2 Fuse
- RS Stock No.:
- 164-6842
- Mfr. Part No.:
- 1-6609103-3
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 16 units)*
$801.264
(exc. GST)
$881.392
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 16 - 16 | $50.079 | $801.26 |
| 32 - 144 | $48.826 | $781.22 |
| 160 + | $43.944 | $703.10 |
*price indicative
- RS Stock No.:
- 164-6842
- Mfr. Part No.:
- 1-6609103-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | 2 Pole | |
| Termination Method | Spade | |
| Current Rating | 3A | |
| Voltage Rating | 120 V ac, 250 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 50/60Hz | |
| IEC Connector Type | C14 | |
| Width | 50.29mm | |
| Depth | 55.63mm | |
| Height | 58.67mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Switch Type 2 Pole | ||
Termination Method Spade | ||
Current Rating 3A | ||
Voltage Rating 120 V ac, 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Width 50.29mm | ||
Depth 55.63mm | ||
Height 58.67mm | ||
- COO (Country of Origin):
- MX
P Series IEC Power Inlets C-14
TE Corcom P Series are a comprehensive range of versatile power entry modules with a small footprint. These power entry modules feature a standard IEC 60321-1 C14 power inlet, and offer metric and North American fusing capabilities alongside an optional DPST on/off switch and two voltage selection options. This series offers filter options for general purpose, medical and high-perfomance EMI filtering. P Series power entry modules offer wide band RFI suppression in over 800 configurations and are suitable for application in home appliances medical equipment, fitness equipment, gaming equipment, television, audio, video, computing and HVAC.
Screw and snap-in mounting
Available with or without interconnection block for unfiltered versions
Single stage
Spade terminals
Available with or without interconnection block for unfiltered versions
Single stage
Spade terminals
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity 3A 250 V ac Male Flange Mount IEC Filter 2 Pole 1-6609103-3, Spade 2 Fuse
- TE Connectivity 6A 250 V ac Male Flange Mount IEC Filter 2 Pole 1-6609104-4, Spade 2 Fuse
- TE Connectivity 3A 250 V ac Male Snap-In IEC Filter 2 Pole 5-6609107-4, Spade 2 Fuse
- TE Connectivity 3A Spade 2 Fuse
- TE Connectivity 10A 250 V ac Male Flange Mount IEC Filter 2 Pole 6609929-4, Spade 2 Fuse
- TE Connectivity 3A Spade None Fuse
- TE Connectivity 15A Spade None Fuse
- TE Connectivity 10A Spade 2 Fuse
