EPCOS 3A, 250 V ac/dc Male Snap-In IEC Filter B84771A3003A000, Tab
- RS Stock No.:
- 146-3409
- Mfr. Part No.:
- B84771A3003A000
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-3409
- Mfr. Part No.:
- B84771A3003A000
- Brand:
- EPCOS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Gender | Male | |
| Termination Method | Tab | |
| Current Rating | 3A | |
| Voltage Rating | 250 V ac/dc | |
| Mounting Type | Snap-In | |
| Operating Frequency | 50 → 60Hz | |
| IEC Connector Type | C14 | |
| Operating Temperature Range | +50 °C | |
| Width | 31mm | |
| Depth | 44.5mm | |
| Dimensions | 31 x 44.5 x 24mm | |
| Height | 24mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Gender Male | ||
Termination Method Tab | ||
Current Rating 3A | ||
Voltage Rating 250 V ac/dc | ||
Mounting Type Snap-In | ||
Operating Frequency 50 → 60Hz | ||
IEC Connector Type C14 | ||
Operating Temperature Range +50 °C | ||
Width 31mm | ||
Depth 44.5mm | ||
Dimensions 31 x 44.5 x 24mm | ||
Height 24mm | ||
Easy to install
Compact design
Cost optimized construction
Degree of protection front side with power plug: IP 401)
ENEC2)
UL and cUL approval
Compact design
Cost optimized construction
Degree of protection front side with power plug: IP 401)
ENEC2)
UL and cUL approval
