Hubbell C20 Panel Mount IEC Plug Male, 20A, 250 V

  • RS Stock No. 316-0408
  • Mfr. Part No. H.320.B
  • Manufacturer Hubbell
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

IEC 320

A range of Hubbell IEC 320 2 pole + earth, panel mount inlets and detachable connector bodies with a terminal screw wiring method and a straight body. Example of suitable applications to include cooking equipment, workstations, desktop publishing systems, CAD/CAM systems, medical equipment and industrial lasers as well as others.

IEC 320 mains plug and socket for appliance coupling. Rated at 20/16A, 250VAC.

Approvals

UL, CSA, TUV, VDE (Connector does not have VDE).

Specifications
Attribute Value
IEC Connector Type C20
Mounting Type Panel Mount
Gender Male
Current Rating 20A
Body Orientation Straight
Termination Method Screw Down
Switch Type None
Voltage Rating 250 V
1 : Next working day (AU stock)
519 : 5 working days (Global stock)
Price (ex. GST) Each
$ 22.23
(exc. GST)
$ 24.45
(inc. GST)
units
Per unit
1 - 9
$22.23
10 - 49
$21.69
50 +
$21.12
Related Products
250Vac/10A rated, type 250 ( 025 in) blade ...
Description:
250Vac/10A rated, type 250 ( 025 in) blade receptacles Use insulating boot stock no.211-0913Choice of 6.3mm 195-912 or 2.8mm 801-954 push -on receptacles for black version For plug to socket retaining clamp use stock no.195-928Depth 33mm, fixing hole diameter 3.5mm ...
Fused IEC inlet connector accepting 20mm fuses Fuse ...
Description:
Fused IEC inlet connector accepting 20mm fuses Fuse link is electrically separate to connector Connection via 025 push on tags Fuse carrier is interlocked and cannot be removed Storage for one spare fuse Rated at 240Vac/10ADepth 35mm Suitable hole cutter ...
Interlocked fuse drawer accepts 20mm fuses Fuse link ...
Description:
Interlocked fuse drawer accepts 20mm fuses Fuse link electrically connected wire direct to plug using type 250 (025in) blade receptacles250Vac/ 10A rated, BS4491 compliant Flammability Rating UL94 V-0Use insulating boot stock no. 801-932.
Compliant to CEE 22250Vac/ 6A rated (UL), 10A ...
Description:
Compliant to CEE 22250Vac/ 6A rated (UL), 10A all other approvals48mm (0.187mm) blade terminations Screwdriver release cartridge accept 5 x 20mm fuses Suitable panel hole cutter stock no. 618-538.