- RS Stock No.:
- 204-8032
- Mfr. Part No.:
- BZV03/Z0000/72
- Brand:
- Bulgin
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 100)
$24.59
(exc. GST)
$27.05
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | $24.59 | $2,459.00 |
500 + | $22.131 | $2,213.10 |
*price indicative |
- RS Stock No.:
- 204-8032
- Mfr. Part No.:
- BZV03/Z0000/72
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The Bulgin vertical module arrangement Fused Inlet comes with 6.3mm tag. It has options of I/O marked switches.
Single pole switch variations
Filtered inlet option
Filtered inlet option
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Voltage Rating | 250 V |
Fuse Size | 5 x 20mm |
Related links
- Male IEC/EN 60939 IEC Filter Snap-InRated At 2A,250 V ac Operating...
- Schurter 16 (IEC) A 250 V ac Male Screw Filtered IEC Connector...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 6A,250 V ac...
- Bulgin C14 Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Snap-In IEC Connector Male 250 V
- Bulgin 10A, 250 V ac Male Snap-In IEC Filter 2 Pole BZV03/A0620/06 2 Fuse
- Bulgin 10A, 250 V ac Male Snap-In IEC Filter BZV03/A0620/05
- Bulgin 10A, 250 V ac Male Snap-In IEC Filter 2 Pole BZV03/A0620/09 2 Fuse