Bulgin Snap-In IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 204-8031
- Mfr. Part No.:
- PX0783/10/63
- Brand:
- Bulgin
76 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$8.012
(exc. GST)
$8.813
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 400 | $8.012 | $801.20 |
500 + | $7.211 | $721.10 |
*price indicative
- RS Stock No.:
- 204-8031
- Mfr. Part No.:
- PX0783/10/63
- Brand:
- Bulgin
Related links
- Bulgin Snap-In IEC Connector Male, 10A, 250 V
- Bulgin Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Snap-In IEC Connector Male, 10A, 250 V
- Bulgin C13 Snap-In IEC Connector Socket, 10A, 250 V
- Bulgin C16 Snap-In IEC Connector Male, 10A, 250 V
- Bulgin C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Panel Mount IEC Connector Male, 10A, 250 V
- Bulgin C16 Panel Mount IEC Connector Male, 10A, 250 V