- RS Stock No.:
- 847-5578
- Mfr. Part No.:
- 2-2178712-0
- Brand:
- TE Connectivity
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$1.474
(exc. GST)
$1.621
(inc. GST)
Units | Per unit | Per Pack* |
10 - 620 | $1.474 | $14.74 |
630 - 1240 | $1.436 | $14.36 |
1250 + | $1.416 | $14.16 |
*price indicative |
- RS Stock No.:
- 847-5578
- Mfr. Part No.:
- 2-2178712-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Micro-MaTch Value Line 1.27mm Male-on-Wire Connectors
Micro-MaTch Value Line male-on-wire ribbon cable connectors with a 1.27mm pitch. These Micro-MaTch male ribbon cable connectors have a black polyester GF housing with tin over nickel IDC contacts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Gender | Male |
Pitch | 1.27mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1.3A |
Contact Plating | Tin over Nickel |
Series | Micro-MaTch |
Voltage Rating | 100.0 V ac |
Contact Material | Copper |
Housing Material | PET GF |
Related links
- TE Connectivity 20-Way IDC Connector Plug, 1-Row
- TE Connectivity 20-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 20-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 20-Way IDC Connector Plug for Through Hole Mount, 2-Row
- TE Connectivity 20-Way IDC Connector Socket for Through Hole Mount, 2-Row
- TE Connectivity 6-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 20-Way IDC Connector Socket, 2-Row
- TE Connectivity 20 Way Female Right Angle HDMI Connector 40 V ac