Amphenol ICC 6-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 714-2432
- Mfr. Part No.:
- 89361-706SLF
- Brand:
- Amphenol Communications Solutions
On back order for despatch 05/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$3.18
(exc. GST)
$3.50
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 620 | $3.18 | $15.90 |
625 - 2495 | $3.122 | $15.61 |
2500 - 6245 | $3.024 | $15.12 |
6250 - 12495 | $2.946 | $14.73 |
12500 + | $2.882 | $14.41 |
*price indicative
- RS Stock No.:
- 714-2432
- Mfr. Part No.:
- 89361-706SLF
- Brand:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
2.00 mm Amphenol FCI Minitek™ Strain Relief IDC Socket
2.00 mm Amphenol FCI Minitek Strain Relief IDC Sockets feature early entry single beam contacts that provide long wiping action,for reliable electrical contact for upto 100 mating cycles and feature a central location key.
Gold plated phosphor bronze terminals
Body material PBT glassfilled,UL 94V-0 Black
Cable size AWG 28, stranded
Withstand voltage 650V
Contact resistance 30MΩ
Body material PBT glassfilled,UL 94V-0 Black
Cable size AWG 28, stranded
Withstand voltage 650V
Contact resistance 30MΩ
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
Fully intermateable across the Minitek™ Headers and Connectors range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.0mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold over Nickel |
Series | Minitek |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 650 V ac |
Contact Material | Copper |
Housing Material | PBT |
Related links
- Amphenol Communications Solutions 6-Way IDC Connector Socket for...
- Amphenol Communications Solutions 6-Way IDC Connector Socket, 2-Row
- Amphenol Communications Solutions 6-Way IDC Connector Socket for...
- Amphenol Communications Solutions 16-Way IDC Connector Socket for...
- Amphenol Communications Solutions 10-Way IDC Connector Socket for...
- Amphenol Communications Solutions 8-Way IDC Connector Socket for...
- Amphenol Communications Solutions 20-Way IDC Connector Socket for...
- Amphenol Communications Solutions 6 Way Memory Card Connector With...