- RS Stock No.:
- 500-3824
- Mfr. Part No.:
- 770115
- Brand:
- Wago
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$14.58
(exc. GST)
$16.04
(inc. GST)
Units | Per unit |
1 - 24 | $14.58 |
25 - 99 | $14.50 |
100 + | $14.26 |
- RS Stock No.:
- 500-3824
- Mfr. Part No.:
- 770115
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wago Lighting Connector, 6kV Rated Surge Voltage, 400V Voltage Rating - 770 Series - 770115
Make the switch to this lighting connector from Wago when rigging up complex setups. Using this 5-pole male plug, you can install systems where each pole carries a different function. The foolproof component, with two connection points per pole, guards against incorrect insertions that could hamper your workflow or even damage equipment. To extend the working life of your assembly, it comes with a housing that provides strain relief, minimising mechanical stress at the point where the cable meets the connector.
Features & Benefits
• Voltage rating of 400V and current rating of 25A make it suitable for connecting high-powered equipment
• Two through-holes allow you to fix it quickly onto a support
• Integrated test points for quick and easy checks
• Two through-holes allow you to fix it quickly onto a support
• Integrated test points for quick and easy checks
Applications
• Live entertainment industry
• Hospitals and medical centres
• Warehouses
• Hospitals and medical centres
• Warehouses
How do I wire this lighting connector?
This unit uses push-in cage clamp technology, saving time over the screw-in connection method. Simply strip the wires and push them in to make a quick and secure connection.
What size wires does this lighting connector accommodate?
This lighting connector accepts wires sized between 20 and 12AWG.
Specifications
Attribute | Value |
---|---|
Pole Format | 5 |
Series | 770 |
Gender | Male |
Plug/Socket | Plug |
Colour | Black |
Type | Connector |
Mounting Type | Through Hole |
Current Rating | 25A |
Voltage Rating | 400 V |
IP Rating | IP20 |
Wire Size | 0.5 → 4 mm² |
Strain Relief | Yes |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Termination Method | Push In |