JST 6-Way IDC Connector Socket for Cable Mount, 1-Row
- RS Stock No.:
- 311-6467
- Mfr. Part No.:
- 06HR-6S-P-N
- Brand:
- JST
780 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.051
(exc. GST)
$1.156
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $1.051 | $10.51 |
250 - 490 | $1.043 | $10.43 |
500 + | $1.01 | $10.10 |
*price indicative
- RS Stock No.:
- 311-6467
- Mfr. Part No.:
- 06HR-6S-P-N
- Brand:
- JST
Related links
- JST 6-Way IDC Connector Socket for Cable Mount, 1-Row
- JST 4-Way IDC Connector Socket for Cable Mount, 1-Row
- JST, SMR Male Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
- JST 1.25mm Pitch 6 Way Right Angle Female FPC Connector, LIF Bottom Contact
- JST 6 Way 1 Row Straight Male Multiway Connector
- JST Female Connector Housing, 6 Way, 1 Row
- JST, SDN Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
- JST, F32 Male Connector Housing, 5.08mm Pitch, 6 Way, 1 Row