Wurth Elektronik 3-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 189-9558
- Mfr. Part No.:
- 661003152022
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.44
(exc. GST)
$9.285
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $1.688 | $8.44 |
| 125 - 370 | $1.668 | $8.34 |
| 375 - 995 | $1.62 | $8.10 |
| 1000 - 1995 | $1.58 | $7.90 |
| 2000 + | $1.556 | $7.78 |
*price indicative
- RS Stock No.:
- 189-9558
- Mfr. Part No.:
- 661003152022
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IDC Connector | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Voltage | 500V ac | |
| Orientation | Right Angle | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Series | Autocom | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Housing Material | Polyethylene Terephthalate | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IDC Connector | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Current 3A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Voltage 500V ac | ||
Orientation Right Angle | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Series Autocom | ||
Termination Type IDC | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Housing Material Polyethylene Terephthalate | ||
Contact Material Phosphor Bronze | ||
Autocom HE14 90° IDC Connectors
Single row IDC connectors with right angle exit for flat or single wire cables
No special prepration of cables required
Can be assembled by hand
Double blade contacts
Rated at 3A/1000V
Flammabilty rating UL94 V-0
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
Standards
HE14, IEC 603-8
Related links
- Wurth Elektronik 3-Way IDC Connector for Cable, 1 Row
- Wurth Elektronik 3-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 3-Way IDC Connector for Cable, 1 Row
- TE Connectivity 4-Way IDC Connector for Cable, 1 Row
- Wurth Elektronik 12-Way IDC Connector for Cable, 1 Row
- Wurth Elektronik 4-Way IDC Connector for Cable, 1 Row
- Wurth Elektronik 5-Way IDC Connector for Cable, 1 Row
- Wurth Elektronik 10-Way IDC Connector for Cable, 1 Row
