Amphenol Communications Solutions 16-Way IDC Connector Plug for Cable Mount, 2-Row
- RS Stock No.:
- 182-2138
- Mfr. Part No.:
- 69830-016LF
- Brand:
- Amphenol Communications Solutions
26 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 3335)
$1.515
(exc. GST)
$1.667
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
3335 - 3335 | $1.515 | $5,052.525 |
6670 - 10005 | $1.477 | $4,925.795 |
13340 + | $1.455 | $4,852.425 |
*price indicative
- RS Stock No.:
- 182-2138
- Mfr. Part No.:
- 69830-016LF
- Brand:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Quickie DIL PCB Connectors, Wire to Board Connector, - Double row - 16 Positions - 2.54 mm (0.1 in.) - Vertical
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | Crimp |
Current Rating | 1A |
Contact Plating | Tin |
Series | Quickie |
Minimum Operating Temperature | -65.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 1.0 kV ac |
Contact Material | Phosphor Bronze |
Housing Material | Glass Filled Thermoplastic Polyester |
Related links
- Amphenol Communications Solutions 16-Way IDC Connector Socket, 2-Row
- Amphenol Communications Solutions 16-Way IDC Connector Socket for...
- Amphenol Communications Solutions Quickie 16 Way Right Angle Cable...
- Amphenol Communications Solutions, Minitek Pwr Connector Housing,...
- Amphenol ICC 26-Way IDC Connector Socket for Cable Mount, 2-Row
- Amphenol Communications Solutions Quickie Series Straight Surface...
- Amphenol Communications Solutions 1mm Pitch 16 Way Straight Female...
- Amphenol Communications Solutions 50-Way IDC Connector Socket for...