- RS Stock No.:
- 179-0786
- Mfr. Part No.:
- 90779-0004
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 179-0786
- Mfr. Part No.:
- 90779-0004
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Picoflex PF-50 Header, Vertical, Low Profile, High Temperature Surface Mount Capable, 10 Circuits, Glow-Wire Capable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Gender | Male |
Pitch | 1.27mm |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1.2A |
Contact Plating | Tin |
Series | Picoflex |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 250.0 V ac |
Contact Material | Brass |
Housing Material | Thermoplastic |