- RS Stock No.:
- 178-9697
- Mfr. Part No.:
- 90584-1318
- Brand:
- Molex
On back order for despatch 19/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 1800)
$2.183
(exc. GST)
$2.401
(inc. GST)
Units | Per unit | Per Tube* |
1800 - 1800 | $2.183 | $3,929.40 |
3600 - 5400 | $2.128 | $3,830.40 |
7200 + | $2.095 | $3,771.00 |
*price indicative |
- RS Stock No.:
- 178-9697
- Mfr. Part No.:
- 90584-1318
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Molex Ribbon cable Connector
The Molex 90584 series vertical IDT Picoflex ribbon cable connector is female through-hole mount with 1.27mm pitch, Picoflex PF-50 IDT receptacle. This connector has SL 2 rows 18 way, version G receptacle. The housing of this connector is made from polyester and the contact material is phosphor bronze with tin plating. It is available in white colour.
Features and Benefits
• Current rating is 1.2A
• Low profile
• Operating temperature ranges between -40°C and 105°C
• Voltage rating is 250V
• Low profile
• Operating temperature ranges between -40°C and 105°C
• Voltage rating is 250V
Applications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• UL 94 V-0
• BS EN 61340-5-1:2007
• UL 94 V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 18 |
Number of Rows | 2 |
Gender | Female |
Pitch | 1.27mm |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Kinked Pin |
Current Rating | 1.2A |
Contact Plating | Tin |
Series | Picoflex |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 250.0 V ac |
Housing Material | Polyester |
Contact Material | Phosphor Bronze |
Related links
- Molex Crimp Termination
- Molex 18-Way IDC Connector Plug for Through Hole Mount, 1-Row
- Molex 18-Way IDC Connector Socket for Surface Mount, 1-Row
- Molex 6-Way IDC Connector Socket for Through Hole Mount, 2-Row
- Molex 18-Way IDC Connector Plug for Surface Mount, 1-Row
- Molex 18-Way IDC Connector Socket for Cable Mount, 2-Row
- Molex 8-Way IDC Connector Socket for Through Hole Mount, 2-Row
- Molex Automotive Connector Socket 48 Way, Crimp Termination