- RS Stock No.:
- 178-9676
- Mfr. Part No.:
- 15-47-4053
- Brand:
- Molex
378 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 42)
$2.406
(exc. GST)
$2.647
(inc. GST)
Units | Per unit | Per Tube* |
42 - 42 | $2.406 | $101.052 |
84 - 126 | $2.346 | $98.532 |
168 + | $2.31 | $97.02 |
*price indicative |
- RS Stock No.:
- 178-9676
- Mfr. Part No.:
- 15-47-4053
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Molex IDC Connector
The Molex 70430 series vertical IDC connector is female cable mount that has SL single row 5 way, version G receptacle. The housing of this connector is made from polyester and the contact material is made from phosphor bronze with gold plating. It is available in black colour.
Features and Benefits
• Current rating is 2A
• Operating temperature ranges between -40°C and 105°C
• Voltage rating is 250V
• Operating temperature ranges between -40°C and 105°C
• Voltage rating is 250V
Applications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• UL 94 V-0
• BS EN 61340-5-1:2007
• UL 94 V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 1 A, 2 A |
Contact Plating | Gold, Tin |
Series | SL |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 250.0 V ac |
Contact Material | Phosphor Bronze |
Housing Material | Polyester |
Related links
- ebm-papst Mounting Bracket Fan Mount for use with Q-Motors and iQ Motors
- Testo 405 NTC 10m/s Max Temperature, Volume Air Flow
- Molex Female Crimp Connector Housing 3 Way, 1 Row
- Molex Male Connector Housing 3 Way, 1 Row
- Molex 4.2mm Pitch 1 Row
- Molex Female Connector Housing 2 Way, 1 Row
- Molex Male Connector Housing 2 Way, 1 Row
- Molex Female Connector Housing 3 Way, 1 Row