- RS Stock No.:
- 165-0916
- Mfr. Part No.:
- 3-640621-8
- Brand:
- TE Connectivity
On back order for despatch 08/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 2000)
$0.643
(exc. GST)
$0.707
(inc. GST)
Units | Per unit | Per Bag* |
2000 - 2000 | $0.643 | $1,286.00 |
4000 - 6000 | $0.627 | $1,254.00 |
8000 + | $0.617 | $1,234.00 |
*price indicative |
- RS Stock No.:
- 165-0916
- Mfr. Part No.:
- 3-640621-8
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity MTA-100 IDC Feed-Thru Connectors
MTA-100 IDC Feed-Thru Connectors with a 2.54mm centreline pre-loaded with IDC contacts. These MTA-100 IDC Feed-Thru Connectors are end to end stackable and have moulded ribs on the housings to prevent reverse mating.
MTA-100 IDC connectors with part numbers X-640620-X, X-640621-X and X-641653-X are without polarizing tabs.
MTA-100 IDC connectors with part numbers X-644540-X and X-644563-X have polarizing tabs.
For mating connectors see stock numbers 535-5080, 719-6470 and 361-7033 typically.
MTA-100 IDC connectors with part numbers X-640620-X, X-640621-X and X-641653-X are without polarizing tabs.
MTA-100 IDC connectors with part numbers X-644540-X and X-644563-X have polarizing tabs.
For mating connectors see stock numbers 535-5080, 719-6470 and 361-7033 typically.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity 2.54mm MTA-100 Connectors
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 1 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 5A |
Contact Plating | Tin over Nickel |
Series | MTA-100 |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 250.0 V ac |
Housing Material | Nylon |
Contact Material | Phosphor Bronze |
Related links
- TE Connectivity 8-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 8-Way IDC Connector Plug for Through Hole Mount, 2-Row
- TE Connectivity 8-Way RITS Connector for Panel Mount
- TE Connectivity 8-Way IDC Connector Socket, 1-Row
- TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 8-Way IDC Connector Plug, 1-Row
- TE Connectivity 8-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 8-Way IDC Connector Plug Through Hole Mount, 2-Row