TE Connectivity 6-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 165-0437
- Mfr. Part No.:
- 1658526-2
- Brand:
- TE Connectivity
On back order for despatch 09/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 50)
$22.343
(exc. GST)
$24.577
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
50 - 50 | $22.343 | $1,117.15 |
100 - 450 | $21.784 | $1,089.20 |
500 + | $21.24 | $1,062.00 |
*price indicative
- RS Stock No.:
- 165-0437
- Mfr. Part No.:
- 1658526-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity AMP-Latch 609 Series 2.54 mm IDC Ribbon Cable Socket Connectors
These AMP-Latch 609 series ribbon cable sockets feature IDC contacts for producing fast and economical mass terminations without the need for preparing or stripping wire. The tuning fork contacts of these AMP -Latch 609 series ribbon cable sockets have a military approved design at an affordable cost. The contacts provide uniform latching of the contacts and connect the housing with the connector cover. The housings of these AMP -Latch 609 series IDC sockets are made from UL 94V-0 thermoplastic and feature military and centre polarization. Versions of these AMP -Latch 609 series IDC ribbon cable connectors are available with a strain relief for extra support and strength. These strain reliefs can also be ordered separately.
Features and Benefits
IDC contacts for fast and economical mass terminations
Military approved tuning fork design
Military and centre polarization
Versions available with strain relief
Military approved tuning fork design
Military and centre polarization
Versions available with strain relief
Applications
These AMP -Latch 609 series ribbon cable sockets are suitable for use in a wide range of applications. These applications include network equipment, industrial controls, electrical and medical testing, home and industrial appliances, consumer electronics and automotive applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold over Nickel |
Series | AMP-LATCH 609 |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 125.0°C |
Housing Material | Thermoplastic |
Contact Material | Beryllium Copper |
Related links
- TE Connectivity 6-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 6-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 6-Way IDC Connector Plug for Through Hole Mount, 2-Row
- TE Connectivity 20-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 14-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 26-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 6-Way IDC Connector Socket for Cable Mount, 1-Row