- RS Stock No.:
- 164-2793
- Mfr. Part No.:
- 1658621-5
- Brand:
- TE Connectivity
3600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 600)
$2.28
(exc. GST)
$2.51
(inc. GST)
Units | Per unit | Per Box* |
600 - 600 | $2.28 | $1,368.00 |
1200 - 1800 | $2.223 | $1,333.80 |
2400 + | $2.188 | $1,312.80 |
*price indicative |
- RS Stock No.:
- 164-2793
- Mfr. Part No.:
- 1658621-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity AMP-LATCH Novo 2.54mm IDC Ribbon Cable Connectors with Centre and Military Polarized Centres
AMP-LATCH Novo wire to board IDC ribbon cable connectors with centre and military polarized centres and a 2.54 x 2.54 mating grid for 1.27mm pitch ribbon cable. These AMP-LATCH Novo IDC ribbon cable connectors are made from UL 94V-0 thermoplastic with two rows of IDC duplex plated tuning fork style contacts accepting a wire size of 28-26 AWG. A cover is supplied with these AMP-LATCH Novo housing assemblies and optional strain reliefs are available, see stock number 454-2514 typically.
Part numbers X-1658621-X have 0.00038 gold plated contacts
Part numbers X-1658622-X have 0.00076 gold plated contacts
Part numbers X-1658621-X have 0.00038 gold plated contacts
Part numbers X-1658622-X have 0.00076 gold plated contacts
Standards
DIN 41651, DIN EN 60352-3//4
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold over Nickel |
Series | AMP-LATCH Novo |
Minimum Operating Temperature | -65.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 250.0 V ac |
Contact Material | Phosphor Bronze |
Housing Material | Thermoplastic |
Related links
- TE Connectivity 24-Way PCB Header Plug for Through Hole Mount, 2-Row
- TE Connectivity 34-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 24-Way IDC Connector Plug, 2-Row
- TE Connectivity 20-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 30-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 24-Way IDC Connector Plug for Panel Mount, 2-Row
- TE Connectivity 24-Way IDC Connector Socket for Through Hole Mount
- TE Connectivity 24-Way IDC Connector Plug for Cable Mount, 2-Row