- RS Stock No.:
- 121-6818
- Mfr. Part No.:
- 61201625821
- Brand:
- Wurth Elektronik
90 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 90)
$8.614
(exc. GST)
$9.475
(inc. GST)
Units | Per unit | Per Tray* |
90 - 90 | $8.614 | $775.26 |
180 - 270 | $8.511 | $765.99 |
360 + | $8.269 | $744.21 |
*price indicative |
- RS Stock No.:
- 121-6818
- Mfr. Part No.:
- 61201625821
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wurth WR-BHD 2.54mm IDC Ribbon Cable Header Connectors
WR-BHD IDC ribbon cable header connectors with a 2.54mm pitch. These 2 row wire to board 2.54mm cable mount IDC ribbon cable headers have a grey UL04-V0 PBT insulator and stamped gold plated copper alloy contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Wurth WR-BHD Range
A range of Wurth WR-BHD Box Headers and IDC Sockets.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1A |
Series | WR-BHD |
Voltage Rating | 250.0 V ac |
Related links
- Cutting Mats
- Connector Tool Kits
- Hand Saws
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Wurth Elektronik 16 μH Common Mode Choke
- Wurth Elektronik 16-Way IDC Connector for Cable Mount, 2-Row
- Wurth Elektronik 16-Way IDC Connector Plug for Through Hole Mount, 2-Row
- Wurth Elektronik 16-Way IDC Connector Socket for Cable Mount, 2-Row