TE Connectivity 0.85mm Pitch 3647 Way SMT LGA Prototyping IC Socket
- RS Stock No.:
- 185-5915
- Mfr. Part No.:
- 2-2822979-4
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) Each
$122.01
(exc. GST)
$134.21
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $122.01 |
3 - 5 | $118.97 |
6 + | $117.14 |
- RS Stock No.:
- 185-5915
- Mfr. Part No.:
- 2-2822979-4
- Brand:
- TE Connectivity
Related links
- TE Connectivity 0.85mm Pitch 3647 Way SMT LGA Prototyping IC Socket
- TE Connectivity 0.93mm Pitch 4677 Way SMT LGA Prototyping IC Socket
- TE Connectivity LGA Prototyping IC Socket
- Amphenol ICC 400 Way SMT BGA Prototyping IC Socket
- Yamaichi 0.65mm Pitch 100 Way SMT QFP Prototyping IC Socket
- Amphenol ICC SMD Prototyping IC Socket
- Yamaichi 2.54mm Pitch 121 Way Through Hole PGA Prototyping IC Socket
- Yamaichi 0.5mm Pitch 100 WaySMT QFP Prototyping IC Socket