Hygrostat, Adjustable, 40 → 90%RH, 12 → 48 V dc, DIN Rail
- RS Stock No.:
- 901-0595
- Mfr. Part No.:
- 01245.2-00
- Brand:
- STEGO
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$264.23
(exc. GST)
$290.65
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $264.23 |
5 - 9 | $251.02 |
10 - 24 | $238.47 |
25 - 124 | $226.55 |
125 + | $215.23 |
- RS Stock No.:
- 901-0595
- Mfr. Part No.:
- 01245.2-00
- Brand:
- STEGO
Related links
- Hygrostat, Adjustable, 40 → 90%RH, 230 V ac, DIN Rail
- Hygrostat, Adjustable, 40 → 90%RH, 120 V ac, DIN Rail
- Hygrostat, 50 → 90%RH, 24 → 48 V dc
- Hygrostat, Adjustable, 50 → 90%RH, 100 → 240 V, DIN Rail
- Hygrostat, 50 → 90%RH, 100 → 240 V ac
- Hygrostat, 40 → 90%RH, 230 V ac/dc
- Hygrostat, Adjustable, 65%RH, 230 V, DIN Rail
- Hygrostat, Adjustable, 20 → 80%RH, 140 V, DIN Rail