Chauvin Arnoux CA 1246 Hygrometer 60 °C, 2% RH + 1 digit Accuracy, 60 °C Max, 98 %RH Max
- RS Stock No.:
- 136-8254
- Distrelec Article No.:
- 301-41-809
- Mfr. Part No.:
- P01654246
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
$572.33
(exc. GST)
$629.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $572.33 |
*price indicative
- RS Stock No.:
- 136-8254
- Distrelec Article No.:
- 301-41-809
- Mfr. Part No.:
- P01654246
- Brand:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Maximum Temperature Measurement | 60°C | |
| Product Type | Hygrometer | |
| Hygrometer Type | Digital Hygrometer | |
| Function | Alarm, Automatic Power-OFF, Backlighting, Data Storage, Min-Max-Hold, Record | |
| Temperature Measurement Accuracy | 0.5 °C ± 1 digit | |
| Maximum Humidity Measurement | 98%RH | |
| Model Number | CA 1246 | |
| Humidity Measurement Accuracy | 2% RH + 1 digit | |
| Dewpoint Measurement | Yes | |
| Interface Type | USB 2.0, Bluetooth | |
| Temperature Resolution | 0.1°C | |
| Humidity Resolution | 0.1% | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Power Source | Battery | |
| Battery Type | AA | |
| Standards/Approvals | No | |
| Width | 72mm | |
| Length | 187mm | |
| Height | 32mm | |
| Weight | 260g | |
| Battery Life | 1000h | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Maximum Temperature Measurement 60°C | ||
Product Type Hygrometer | ||
Hygrometer Type Digital Hygrometer | ||
Function Alarm, Automatic Power-OFF, Backlighting, Data Storage, Min-Max-Hold, Record | ||
Temperature Measurement Accuracy 0.5 °C ± 1 digit | ||
Maximum Humidity Measurement 98%RH | ||
Model Number CA 1246 | ||
Humidity Measurement Accuracy 2% RH + 1 digit | ||
Dewpoint Measurement Yes | ||
Interface Type USB 2.0, Bluetooth | ||
Temperature Resolution 0.1°C | ||
Humidity Resolution 0.1% | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Power Source Battery | ||
Battery Type AA | ||
Standards/Approvals No | ||
Width 72mm | ||
Length 187mm | ||
Height 32mm | ||
Weight 260g | ||
Battery Life 1000h | ||
RoHS Status: Exempt
Chauvin Arnoux CA1246 Thermo-hygrometer
C.A 1246 Thermo-hydrometer is a 3 in 1 instrument for measuring relative humidity, ambient temperature and the dew point. Featuring a wide backlit display and useful functions for work in the field, such as Min, Max, Hold and spot, or programmable recording possibilities. Communicating via USB or Bluetooth, it is possible to program alarms and recording triggers on thresholds by the Data Logger Transfer software.
Features and Benefits
• Compact and magnetised for fixed or portable use;• Wide backlit display;• Recording up to 1 million points;• Communicating via USB or Bluetooth;• Alarms and recording trigger on alarms;• Battery life of up to 3 years;• IP54 casing;• Data Logger Transfer software with automatic report generation;• Dimensions: 187 x 72 x 32 mm ;• Weight: 260 g with batteries
Related links
- Testo 608-H2 Hygrometer 70 °C 50 °C Max, 98 %RH Max
- StarTech.com Hygrometer 60 °C 60 °C Max, 100 %RH Max
- Extech RH250W Hygrometer 60 °C 60 °C Max, 100 %RH Max
- Fluke 971 Hygrometer 60 °C 60 °C Max, 95 %RH Max
- Testo 622 Hygrometer 60 °C ±3 %RH Accuracy 100 %RH Max
- Testo 623 Hygrometer 60 °C ±2 %RH Accuracy 100 %RH Max
- RS PRO RS1360A Hygrometer 60 °C 60 °C Max, 95 %RH Max
- RS PRO RS1364 Hygrometer 60 °C 60 °C Max, 95 %RH Max
