- RS Stock No.:
- 189-1745
- Mfr. Part No.:
- C105256239
- Brand:
- CEJN
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$170.01
(exc. GST)
$187.01
(inc. GST)
Units | Per unit |
1 - 4 | $170.01 |
5 - 9 | $165.24 |
10 + | $160.82 |
- RS Stock No.:
- 189-1745
- Mfr. Part No.:
- C105256239
- Brand:
- CEJN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
Series 525 is a family of quick couplings for hydraulic systems. A manually operated locking ring provides extra security against involuntary disconnection. An extra option for Series 525 couplings and nipples is a pressure eliminator for evacuating residual pressure during connection. Both couplings and nipples are made of steel with Zinc-Nickel surface for maximum durability in tough applications and environments. The Series is also available in four other sizes: DN 6.3 (1/4"), DN 10 (3/8"), DN 12.5 (1/2") and DN 20 (3/4"). Available are also a version with viton seals and a free flow version (without valve package).
Manual locking ring for extra security
High durability
Optional pressure eliminator
High durability
Optional pressure eliminator
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Thread Size | 1in |
Material | Steel |
Series | 525 |
Type | Nipple |
Seal Material | Nitrile Rubber |
Thread Standard | BSPP |
Thread Gender | Female |
Maximum Operating Pressure | 250 bar |
Maximum Operating Temperature | +205°C |
Minimum Operating Temperature | -20°C |
Related links
- RS PRO Steel Male Hydraulic Quick Connect Coupling, BSP 1/4 Male
- RS PRO Steel Male Hydraulic Quick Connect Coupling, BSP 3/4 Male
- RS PRO Steel Male Hydraulic Quick Connect Coupling, BSP 1 Male
- RS PRO Carbon Steel Male Hydraulic Quick Connect Coupling, BSP 1/2 Male
- RS PRO Steel Male Hydraulic Quick Connect Coupling, BSP 1/2 Male
- RS PRO Carbon Steel Male Hydraulic Quick Connect Coupling, BSP 3/8 Male
- RS PRO Carbon Steel Male Hydraulic Quick Connect Coupling, BSP 3/4 Male
- RS PRO Steel Male Hydraulic Quick Connect Coupling, BSP 3/8 Male