- RS Stock No.:
- 189-1723
- Mfr. Part No.:
- C107651213
- Brand:
- CEJN
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$360.64
(exc. GST)
$396.70
(inc. GST)
Units | Per unit |
1 + | $360.64 |
- RS Stock No.:
- 189-1723
- Mfr. Part No.:
- C107651213
- Brand:
- CEJN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
CEJN Steel Hydraulic Quick Connect Coupling
Female Thread, nitrle rubber sealed coupling from CEJN.
Features and benefits:
Steel Material
Nitrile Rubber seal
BSPP Thread standard
400 bar maximimum operating pressure
Specifications
Attribute | Value |
---|---|
Thread Size | 1in |
Material | Steel |
Series | 765 |
Compatible With | ISO Standard 16028 |
Type | Coupling |
Seal Material | Nitrile Rubber |
Thread Standard | BSPP |
Thread Gender | Female |
Maximum Operating Pressure | 400 bar |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -30°C |
Related links
- Enerpac Steel (Dust Cap) Hydraulic Quick Connect Coupling
- CEJN Steel Hydraulic Quick Connect Coupling, NPT 1/4 Female
- CEJN Steel Hydraulic Quick Connect Coupling, NPT 3/8 Female
- RS PRO Brass Male Hydraulic Quick Connect Coupling, BSP 1/8 Male
- CEJN Steel Female Hydraulic Quick Connect Coupling
- CEJN Male Hydraulic Quick Connect Coupling
- CEJN Steel Male Hydraulic Quick Connect Coupling
- Parker Hydraulic Quick Connect Couplings