- RS Stock No.:
- 134-7024
- Mfr. Part No.:
- ZDR-P02-5-S0-D2
- Brand:
- Parker
Discontinued product
- RS Stock No.:
- 134-7024
- Mfr. Part No.:
- ZDR-P02-5-S0-D2
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
Product Details
CETOP 05 Reducing Valves
Parkers ZDR series of pilot operated CETOP 05 reducing valves are designed for systems with a maximum flow rate of up to 120 ml/min. The sandwich / stackable design allows various circuit elements to be mounted together under the directional control valve.
Features and Benefits
Unrestricted mounting position
120 ml/min high flow capacity
Compact, reliable and proven design
Integral return flow check valve
Pressure function in P, A or B
Stackable sandwich body design
0.3 ml/min pilot oil flow
Suitable for use with hydraulic fluids accoring to DIN 51524
DIN 24340 A10 / ISO 4401 / NFPA D05 mounting pattern
MTTF 150 years
Applications
CETOP reducing valves can be used in various hydraulic systems and circuits including,
General industrial hydraulic systems
Machine tooling
Pressure Reducing Valves
These CETOP mounting pressure reducing valves are designed for use in multi-pressure systems where some equipment operates at a lower pressure. They are suitable for use with mineral oil (HL, HLP) to DIN 51524 fluid types from 10 to 800 mm²/second viscosity.
Specifications
Attribute | Value |
---|---|
Pressure Reduction | 0 to 350bar |
CETOP Mounting | CETOP 5 |
Manufacturer Series | ZDR |
Maximum Operating Pressure | 315bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |