Enerpac Hydraulic Manifold AM41, 7 stations

Subtotal (1 unit)*

$1,431.20

(exc. GST)

$1,574.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,431.20

*price indicative

RS Stock No.:
750-2752
Mfr. Part No.:
AM41
Brand:
Enerpac
Find similar products by selecting one or more attributes.
Select all

Brand

Enerpac

Product Type

Hydraulic Manifold

Number of Stations

7

Series

AM

Port Type

Threaded

Port Size

3/8 in

Connection Thread Standard

NPTF

Maximum Operating Pressure

700 bar

Standards/Approvals

No

Length

304.8mm

Height

98.55mm

COO (Country of Origin):
US

Split-Flow (Pre-mounted) Manifold


Enerpac Split-Flow Pre-mounted Manifolds enable multiple hydraulic connections to be made at one central location.

Hose Fittings & Accessories


Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.

Note

Working pressure quoted is the maximum acceptable system pressure: 700 bar (10k bar).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy