Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Hydraulic Fittings & Tubing
Hydraulic Fittings
Parker Hydraulic Male Stud 16F3MXS, Thread Size R 1-11, UNF-2A 1-5/16 - 12
RS Stock No.:
302-8663
Mfr. Part No.:
16F3MXS
Brand:
Parker
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
302-8663
Mfr. Part No.:
16F3MXS
Brand:
Parker
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
The Parker Triple Lok Flare Male stud connector is a leak free, metal to metal compact connection design. It has low assembly torque and high pressure capability which makes it a reliable solution for hydraulic applications.
Superior plating
Robust design
Attribute
Value
For Tube Outside Diameter
25mm
Overall Length
58mm
Male Stud Thread
R 1-11, UNF-2A 1-5/16 - 12
Material
Steel
Finish
Zinc Plated
Maximum Operating Pressure
160 bar
Thread Standard
R, UNF
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Thread Diameter
1-11, 1-5/16-12 in