5m Double Layer Rubber/UHMW Cover Hydraulic Hose, 385 bar

  • RS Stock No. 145-9784
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): AT
Product Details

High abrasion resistant hose increases service life in harsh enviroments and in heavy duty applications. Suitable for high pressure lines conveying petroleum based hydraulic fluids, synthetic esters, biodegradable hydraulic fluids, water glycol based fluids and air. Eliminates the need for spring guards, nylon sleeving and any other hose protection.

Features and Benefits

• Tube made of oil resistant synthetic rubber • Double layer cover construction - rubber cover with UHMW
• Two high tensile steel braid
• Temperature range between -40°C up to 100°C, peak temperature 120°C

Specifications
Attribute Value
Manufacturer Series 2SSK
Length 5m
Hose Outside Diameter 17.4mm
Hose Inside Diameter 9.5mm
Inner Hose Material Synthetic Rubber
Reinforcing Material Steel Braid
Cover Material Double Layer Rubber/UHMW
Maximum Operating Pressure 385 bar
Maximum Operating Temperature +100°C
Minimum Operating Temperature -40°C
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 88.41
(exc. GST)
$ 97.25
(inc. GST)
units
Per unit
1 +
$88.41
Related Products
Prevo S1 Blow Gun Kit Compressed air blow ...
Description:
Prevo S1 Blow Gun Kit Compressed air blow gun kit from Prevost The kit contains a prevo S1 metal nozzle blow gun and a polyurethane coiled air line fitted with an ISO 6150 B6 coupling. A wall bracket is also ...
RS Pro Rubber Air Hose Brought to you ...
Description:
RS Pro Rubber Air Hose Brought to you by RS Pro, a range of rubber air hoses, manufactured from a textile reinforced NBR/SBR synthetic rubber Being Weather and ozone resistant, it is suitable for medium duty applications such as pneumatic ...
Push-Fit Flexi Hoses (Speedfit) Hose assemblies 300mm long ...
Description:
Push-Fit Flexi Hoses (Speedfit) Hose assemblies 300mm long Choice of end connections Fibre washer included with female assemblyWRAS approved To ISO 9001; BS 7291 Part 1 and 3, Class SSuitable for potable water Suitable for domestic hot and cold water ...
Merlett Ragno Hosing The Ragno hose from Merlett ...
Description:
Merlett Ragno Hosing The Ragno hose from Merlett is an antiabrasive polyurethane and thermoplastic rubber compound hose with polyester yarn reinforcement Its abrasion resistance makes it ideal for pneumatic tools, airbrushes and water-based paint sprayers. Features and Benefits • Smooth ...