- RS Stock No.:
- 253-7397
- Mfr. Part No.:
- SAI9408
- Brand:
- SMC
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,300.90
(exc. GST)
$2,530.99
(inc. GST)
Units | Per unit |
1 + | $2,300.90 |
- RS Stock No.:
- 253-7397
- Mfr. Part No.:
- SAI9408
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The SMC offers a SAI series of polyurethane tubes which consist of a set of 10 transparent polyurethane tubes which are used as a connector in the hydraulic pumps.
Maximum pressure 10 bar
Length is 520 mm
Length is 520 mm
Specifications
Attribute | Value |
---|---|
Overall Length | 520mm |
Maximum Operating Pressure | 10 bar |
Cover Material | Synthetic Rubber |
Related links
- Hi-Force 2000mm Hydraulic Hose Assembly, 700bar Max Pressure
- Hydraulic Hose Fittings
- Enerpac 3000mm PU Hydraulic Hose Assembly, 700bar Max Pressure
- Hi-Force 3000mm Hydraulic Hose Assembly, 700bar Max Pressure
- Enerpac 1800mm Hydraulic Hose Assembly, 700bar Max Pressure
- Enerpac 1800mm PU Hydraulic Hose Assembly, 700bar Max Pressure
- RS PRO 500mm Nylon Hydraulic Hose Assembly, 210bar Max Pressure
- Enerpac Hydraulic Hose Assemblies