- RS Stock No.:
- 183-6787
- Mfr. Part No.:
- 421WC-12X500
- Brand:
- Parker
- RS Stock No.:
- 183-6787
- Mfr. Part No.:
- 421WC-12X500
- Brand:
- Parker
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Wire Covered
Galvanised steel wire outer covering and high tensile steel reinforcing wire
Standards
ISO 1307
Specifications
Attribute | Value |
---|---|
Connector A | Straight G 3/4 Female |
Connector B | Straight G 3/4 Female |
Overall Length | 500mm |
Inside Diameter | 3/4in |
Maximum Operating Pressure | 85 bar |
Inner Hose Material | Synthetic Rubber |
Reinforcing Material | Steel |
Cover Material | Galvanized Steel Wire |
Connector B - Thread Standard | G |
Connector A - Angle | Straight |
Connector B - Thread Size | 3/4in |
Connector A - Thread Standard | G |
Connector B - Gender | Female |
Connector B - Angle | Straight |
Minimum Operating Temperature | -40°C |
Connector A - Thread Size | 3/4in |
Connector A - Gender | Female |
Maximum Operating Temperature | +121°C |