Recently searched

    RS PRO Hydraulic Flow Control Valve, NPT 3/8, 700 bar, 5

    Bulk discount available

    Subtotal (1 unit)**

    $811.67

    (exc. GST)

    $892.84

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$811.67
    5 +$668.00

    **price indicative

    RS Stock No.:
    235-8211
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Connection Port Thread

    NPT 3/8

    Thread Size

    3/8

    Maximum Operating Pressure

    700 bar

    Manufacturer Series

    AZ

    Body Material

    Steel

    Thread Standard

    NPT

    Number of Ports

    5

    Related links