- RS Stock No.:
- 297-5934
- Brand:
- RS PRO
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$273.07
(exc. GST)
$300.38
(inc. GST)
Units | Per unit |
1 - 5 | $273.07 |
6 - 29 | $269.89 |
30 + | $222.12 |
- RS Stock No.:
- 297-5934
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Isolator Needle Valves
These high pressure isolator needle valves, available in BSP and NPT thread forms, are designed to shut off and control the flow in both directions.
PTFE seals
Flow Control Valves
Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.
Specifications
Attribute | Value |
---|---|
Connection Port Thread | NPT 3/8 |
Maximum Flow Rate | 40L/min |
Thread Size | 3/8in |
Maximum Operating Pressure | 700 bar |
Manufacturer Series | F |
Body Material | Carbon Steel |
Seal Material | PTFE |
Thread Standard | NPT |
Maximum Operating Temperature | +240°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Inline |
Related links
- RS PRO Inline Mounting Hydraulic Flow Control Valve 350bar, 50L/min
- RS PRO Inline Mounting Hydraulic Flow Control Valve 7.8L/min
- RS PRO Inline Mounting Hydraulic Flow Control Valve 350bar, 175L/min
- RS PRO Inline Mounting Hydraulic Flow Control Valve 350bar, 75L/min
- RS PRO Inline Mounting Hydraulic Flow Control Valve 85L/min
- Parker Inline Mounting Hydraulic Flow Control Valve 210bar 3L/min
- RS PRO Hydraulic Flow Control Valve 700 bar, 2
- RS PRO Hydraulic Flow Control Valve 700 bar, 5