- RS Stock No.:
- 797-2044
- Mfr. Part No.:
- 8E6MK4S
- Brand:
- Parker
45 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$53.90
(exc. GST)
$59.29
(inc. GST)
Units | Per unit |
1 + | $53.90 |
- RS Stock No.:
- 797-2044
- Mfr. Part No.:
- 8E6MK4S
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Swivel Elbow
Female to female parallel thread swivelling elbow.
Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.
Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.
Note
K4 adapters are not interchangeable with JIS P4 fittings.
Warning
Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.
Elbow & Tee Adaptors
BSP parallel threaded adaptors. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C.,The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 |
Hydraulic Fitting Type | Hydraulic Elbow Threaded Adaptor |
Connector B | G 1/2 Female |
Material | Steel |
Finish | Zinc Plated |
Connector A - Thread Standard | G |
Connector A - Gender | Female |
Connector B - Gender | Female |
Connector B - Thread Standard | G |
Maximum Operating Pressure | 200bar |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -40°C |
Related links
- Legris3312 1 Outlet Manifold G 1/2 Female G 1/2 Female
- Parker Hydraulic Tee Threaded Adapter 8R6MK4S, Connector A G 1/2...
- RS PRO 1 Outlet Manifold G 1/2 Female G 1/2 Female
- Legris, G 1/2 Female to G 1/2 Female
- Norgren 15 Series, G 1/2 Female to G 1/2 Female
- Norgren Threaded Connection Style
- Norgren 16 Series, G 1/2 Female to G 1/2 Female
- Parker Hydraulic Tee Threaded Adapter 8J6MK4S, Connector A G 1/2...