Parker Hydraulic Swivel M18 Male to 8 mm, RED18/08LOMDCF
- RS Stock No.:
- 277-7078
- Mfr. Part No.:
- RED18/08LOMDCF
- Brand:
- Parker
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 5
$138.23
(exc. GST)
$152.05
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $138.23 | $27.646 |
*price indicative
- RS Stock No.:
- 277-7078
- Mfr. Part No.:
- RED18/08LOMDCF
- Brand:
- Parker
Related links
- Parker Hydraulic Swivel M18 Male to 10 mm, RED18/10LOMDCF
- Parker Hydraulic Swivel Tube 15 to 8 mm, RED15/08LOMDCF
- Parker Hydraulic Swivel 24° Cone Male to M18 x 1.5 Male,...
- Parker Hydraulic Swivel 24° Cone Male to M18 x 1.5 Male, GE12SMEDOMDCF
- Parker Hydraulic Swivel 24° Cone Male to M18 x 1.5 Male, GE15LMCFX
- Parker Hydraulic Swivel 3/8 in Hose to M18 Female, 3C382-12-6B
- Parker Hydraulic Swivel 24° Cone Male to M18 x 1.5 Male, GE15LMCF
- Parker Hydraulic Swivel Nut Tee 8 mm to 8 mm, ET08SOMDCF