Recently searched

    Parker Straight Male 37° JIC Flare to Male BSPP, 8-16F42EDMXS

    Subtotal (1 unit)**

    $71.53

    (exc. GST)

    $78.68

    (inc. GST)

    Add to Basket
    Select or type quantity
    6 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$71.53

    **price indicative

    RS Stock No.:
    274-5932
    Mfr. Part No.:
    8-16F42EDMXS
    Brand:
    Parker
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Parker

    Connector A

    Male 37° JIC Flare

    Connector A - Thread Size

    1/2in

    Hydraulic Fitting Type

    Straight

    Connector B

    Male BSPP

    Connector B - Thread Size

    1-11in

    Material

    Steel

    Connector A - Gender

    Male

    Connector B - Gender

    Male

    Maximum Operating Pressure

    517bar

    Related links