Parker Nut Female 37° JIC Flare to UNF 7/16-20, 4BMTXS
- RS Stock No.:
- 274-5831
- Mfr. Part No.:
- 4BMTXS
- Brand:
- Parker
Subtotal (1 box of 10 units)**
$11.23
(exc. GST)
$12.35
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $11.23 | $1.123 |
**price indicative
- RS Stock No.:
- 274-5831
- Mfr. Part No.:
- 4BMTXS
- Brand:
- Parker
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parker | |
Connector A | Female 37° JIC Flare | |
Connector A - Thread Size | 1/4in | |
Hydraulic Fitting Type | Nut | |
Connector B | UNF 7/16-20 | |
Material | Steel | |
Connector A - Gender | Female | |
Maximum Operating Pressure | 517bar | |
Select all | ||
---|---|---|
Brand Parker | ||
Connector A Female 37° JIC Flare | ||
Connector A - Thread Size 1/4in | ||
Hydraulic Fitting Type Nut | ||
Connector B UNF 7/16-20 | ||
Material Steel | ||
Connector A - Gender Female | ||
Maximum Operating Pressure 517bar | ||
Related links
- Parker Nut Female 37° JIC Flare to UNF 7/8-14, 10BMTXS
- Parker Nut Female 37° JIC Flare to UNF 9/16-18, 6BMTXS
- Parker Nut Female 37° JIC Flare to UNF 3/4-16, 8BMTXS
- Parker Nut Female 37° JIC Flare to UNF 1 5/16-12, 16BMTXS
- Parker Nut Female 37° JIC Flare to UNF 1 1/16-12, 12BMTXS
- Parker Nut Female 37° JIC Flare to UNF 1 5/8-12, 20BMTXS
- Parker Nut Female 37° JIC Flare to UNF 1 7/8-12, 24BMTXS
- Parker Straight Female 37° JIC Flare No Nut to Male 37° JIC Flare,...