- RS Stock No.:
- 274-5771
- Mfr. Part No.:
- 20-16TRTXS
- Brand:
- Parker
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$77.65
(exc. GST)
$85.41
(inc. GST)
Units | Per unit |
1 + | $77.65 |
- RS Stock No.:
- 274-5771
- Mfr. Part No.:
- 20-16TRTXS
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Parker Triple Lok tube end reducer is a tube fitting part with high temperature and high pressure capabilities, which makes it a reliable solution for hydraulic applications.
Improved performance
Robust design
Robust design
Specifications
Attribute | Value |
---|---|
Connector A | UNF 1 5/8-12 Female |
Connector A - Thread Size | 1 5/8-12in |
Hydraulic Fitting Type | Hydraulic Straight Threaded Reducer |
Connector B | UNF 1 5/16-12 Male |
Connector B - Thread Size | 1 5/16-12in |
Related links
- Parker Hydraulic Elbow Compression Tube Fitting UNF 1 5/8-12 Male...
- Parker Hydraulic Straight Threaded Union UNF 1 5/16-12 Male to UNF...
- Parker Hydraulic Male Stud UNF 1 5/8-12 Male to UNF 1 5/8-12...
- Parker UNF 1 5/16-12 Male to UNF 1 5/16-12, 16BMTXS
- Parker Hydraulic Male Stud UNF 1 5/16-12 Male to UNF 1 5/16-12...
- Parker UNF 1 5/8-12 Male to UNF 1 5/8-12, 20BMTXS
- Parker Hydraulic Straight Threaded Union UNF 1 5/8-12 Male to UNF...
- Parker Hydraulic Swivel Nut Elbow UNF 1 5/16-12 Male to UNF 1...