- RS Stock No.:
- 274-5616
- Mfr. Part No.:
- 10-12F3MXS
- Brand:
- Parker
3 In Global stock for delivery within 10 working day(s)
999999996 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$32.27
(exc. GST)
$35.50
(inc. GST)
Units | Per unit |
---|---|
1 + | $32.27 |
- RS Stock No.:
- 274-5616
- Mfr. Part No.:
- 10-12F3MXS
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Parker Triple Lok Male Stud connector is a tube fitting part with high temperature and high pressure capabilities, which makes it a reliable solution for hydraulic applications.
Improved performance
Robust design
Robust design
Specifications
Attribute | Value |
---|---|
Connector A | BSPT 3/4 Male |
Connector A - Thread Size | 3/4-14in |
Hydraulic Fitting Type | Hydraulic Male Stud |
Connector B | UNF 7/8-14 Male |
Connector B - Thread Size | 7/8-14in |
Related links
- Parker Hydraulic Male Stud BSPT 3/4 Male to UNF 7/8-14 Male, 10-12F42EDMXS
- Parker Hydraulic Male Stud BSPT 3/4 Male to UNF 7/8-14 Male, 10-12C3MXS
- Parker Hydraulic Male Stud BSPT 3/4 Male to UNF 7/8-14 Male, 10-12C4OMXS
- Parker Hydraulic Male Stud BSPT 3/8 Male to UNF 7/8-14 Male, 10-6C3MXS
- Parker Hydraulic Male Stud BSPT 3/4 Male to UNF 1 1/16-12 Male, 12F3MXS
- Parker Hydraulic Male Stud BSPT 1/2 Male to UNF 7/8-14 Male, 10C3MXS
- Parker Hydraulic Male Stud BSPT 1/2 Male to UNF 7/8-14 Male, 10F3MXS
- Parker Hydraulic Male Stud BSPT 3/4 Male to UNF 1 5/16-12 Male, 16-12C3MXS