- RS Stock No.:
- 263-3434
- Mfr. Part No.:
- WEE10LROMDCF
- Brand:
- Parker
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$50.28
(exc. GST)
$55.31
(inc. GST)
Units | Per unit |
1 + | $50.28 |
- RS Stock No.:
- 263-3434
- Mfr. Part No.:
- WEE10LROMDCF
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Parker Ermeto DIN Locknut adjustable high pressure tube fittings produce high pressure, leak-free tube connections and components in hydraulic systems. The main feature of EO-PSR (acc. DIN 3861, DIN 2353) is the controlled progressive bite into the tube, due to a unique geometry. It is adjustable locknut elbow shaped. Connection 1 type is 24° cone end and its tube outside diameter is 10 mm. Connection type is adjustable BSPP thread - O-ring + retaining ring (ISO 1179). The size of the connection 3 is G 1/4 A.
Product series is light
Material of construction is steel
Adjustable locknut elbow
Material of construction is steel
Adjustable locknut elbow
Specifications
Attribute | Value |
---|---|
Connector A | M10 |
Hydraulic Fitting Type | Hydraulic Elbow Threaded Adaptor |
Connector C | G 1/4 |
Material | Steel |
Related links
- Parker Hydraulic Elbow Compression Tube Fitting UNF 3/4-16 Male to...
- Parker Hydraulic Straight Threaded Adaptor G 1 Male to R 1 Male, 16F3MK4S
- Parker Hydraulic Elbow Compression Tube Fitting UNF 1 1/16-12 Male...
- Parker Hydraulic Elbow Compression Tube Fitting M16 to M16, EW16SOMDCF
- Parker Hydraulic Elbow Compression Tube Fitting UNF 1/2-20 Male to...
- Parker Hydraulic Straight Threaded Adaptor G 1/4 to G 1/4 Male, 4WMK4WL4NMS
- Parker Hydraulic Tee Threaded Adaptor UNF 7/8-14 Female to UNF...
- Parker Hydraulic Straight Threaded Adaptor G 1/2 to G 3/4 Male, 8-12F6MK4S