- RS Stock No.:
- 263-3196
- Mfr. Part No.:
- GE16SREDOMDCF
- Brand:
- Parker
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.08
(exc. GST)
$17.69
(inc. GST)
Units | Per unit |
1 + | $16.08 |
- RS Stock No.:
- 263-3196
- Mfr. Part No.:
- GE16SREDOMDCF
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Parker Ermeto DIN male stud high pressure hydraulic tube fittings main function is to connect different numbers of tubes and hoses. This broad range of fittings is available in steel and in stainless steel. The shape of product is straight male stud connector. Connection 1 type is Male BSPP thread - ED (ISO 1179) and its size is G 1/2 A. Connection 2 type is 24° cone end and its tube outside diameter is 16 mm.
Product series is heavy
Seal material is NBR
Material of construction is steel
Straight male stud connector
Seal material is NBR
Material of construction is steel
Straight male stud connector
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 Male |
Connector A - Thread Size | 1/2in |
Hydraulic Fitting Type | Hydraulic Male Stud |
Connector B | M16 |
Material | Steel |