- RS Stock No.:
- 263-3125
- Mfr. Part No.:
- G25SCFX
- Brand:
- Parker
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$37.19
(exc. GST)
$40.91
(inc. GST)
Units | Per unit |
1 + | $37.19 |
- RS Stock No.:
- 263-3125
- Mfr. Part No.:
- G25SCFX
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Parker Ermeto DIN tube to tube high pressure hydraulic tube fittings function is to connect different numbers of tubes. This broad range of fittings is available in steel and in stainless steel. The material of construction of this product is steel. Connection 1 type is 24° cone end with tube outside diameter 28 mm and connection 2 is 24° cone end with 28 mm tube outside diameter. Product series is heavy.
Material of construction of this product is steel
Connection 1 type is 24° cone end with tube outside diameter 28 mm
Connection 2 is 24° cone end with 28 mm tube outside diameter
Product series is heavy
Connection 1 type is 24° cone end with tube outside diameter 28 mm
Connection 2 is 24° cone end with 28 mm tube outside diameter
Product series is heavy
Specifications
Attribute | Value |
---|---|
Connector A | M25 |
Hydraulic Fitting Type | Hydraulic Straight Compression Tube Fitting |
Connector B | M25 |
Material | Steel |
Related links
- RS PRO 5-Piece HSS Die Set M25 - M20 Dies
- Parker Hydraulic Elbow Compression Tube Fitting M25 to M25, EW25SOMDCF
- Phoenix Contact VC-MEMV-T4-R-M25 Heavy Duty Power Connector...
- Phoenix Contact VC-MEMV-T3-Z-M25 Heavy Duty Power Connector...
- Phoenix Contact VC-MEMV-T4-Z-M25 Heavy Duty Power Connector...
- Parker Hydraulic Male Stud G 3/4 Male to M25, GE25SR3/4EDOMDCF
- Phoenix Contact VC-MEMV-T2-R-M25 Heavy Duty Power Connector...
- Parker Hydraulic Male Stud G 1 Male to M25, GE25SREDOMDCF