Parker Hydraulic Straight Compression Tube Fitting M8 to Push In 8 mm, G08LCFX
- RS Stock No.:
- 263-3109
- Mfr. Part No.:
- G08LCFX
- Brand:
- Parker
185 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.37
(exc. GST)
$3.71
(inc. GST)
Units | Per unit |
---|---|
1 + | $3.37 |
- RS Stock No.:
- 263-3109
- Mfr. Part No.:
- G08LCFX
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Parker Ermeto DIN tube to tube high pressure hydraulic tube fittings function is to connect different numbers of tubes. This broad range of fittings is available in steel and in stainless steel. The material of construction of this product is steel. Connection 1 type is 24° cone end with tube outside diameter 8 mm and connection 2 is 24° cone end with 8 mm tube outside diameter.
Material of construction of this product is steel
Connection 1 type is 24° cone end with tube outside diameter 8 mm
Connection 2 is 24° cone end with 8 mm tube outside diameter
Connection 1 type is 24° cone end with tube outside diameter 8 mm
Connection 2 is 24° cone end with 8 mm tube outside diameter
Specifications
Attribute | Value |
---|---|
Connector A | M8 |
Hydraulic Fitting Type | Hydraulic Straight Compression Tube Fitting |
Connector B | Push In 8 mm |
Material | Steel |
Related links
- Parker Hydraulic Straight Compression Tube Fitting, MAVE12LRCF
- Parker Hydraulic Straight Compression Tube Fitting M15 to M15, G15LCFX
- Parker Hydraulic Straight Compression Tube Fitting M22 to M22, G22LCFX
- Parker Hydraulic Straight Compression Tube Fitting, MAVE08LRCF
- Parker Hydraulic Straight Compression Tube Fitting, G35LCFX
- Parker Hydraulic Straight Compression Tube Fitting M10 to M10, G10LCFX
- Parker Hydraulic Straight Compression Tube Fitting, MAVE10LRCF
- Parker Hydraulic Straight Compression Tube Fitting M12 to M12, G12SCFX