- RS Stock No.:
- 263-3071
- Mfr. Part No.:
- EW42LOMDCF
- Brand:
- Parker
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$257.06
(exc. GST)
$282.77
(inc. GST)
Units | Per unit |
1 + | $257.06 |
- RS Stock No.:
- 263-3071
- Mfr. Part No.:
- EW42LOMDCF
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Parker Ermeto DIN tube to tube swivel high pressure hydraulic tube fittings key function is to connect different numbers of tubes or hoses. The fittings are available in steel and stainless steel. The material of construction of this product is steel. Connection 1 type is 24° cone end and its tube outside diameter is 42 mm. Connection 2 type is 24° DKO swivel and its tube outside diameter is 42 mm.
Material of construction of this product is steel
Connection 1 type is 24° cone end and its tube outside diameter is 42 mm
Connection 2 type is 24° DKO swivel and its tube outside diameter is 42 mm
Product series is light
Swivel nut elbow shape
Connection 1 type is 24° cone end and its tube outside diameter is 42 mm
Connection 2 type is 24° DKO swivel and its tube outside diameter is 42 mm
Product series is light
Swivel nut elbow shape
Specifications
Attribute | Value |
---|---|
Hydraulic Fitting Type | Hydraulic Elbow Compression Tube Fitting |
Material | Steel |
Related links
- Parker Hydraulic Elbow Compression Tube Fitting M22 to M22, EW22LOMDCF
- Parker Hydraulic Elbow Compression Tube Fitting M10 to M10, EV10LOMDCF
- Parker Hydraulic Elbow Compression Tube Fitting M15 to M15, EW15LOMDCF
- Parker Hydraulic Elbow Compression Tube Fitting M10 to M10, EW10SOMDCF
- Parker Hydraulic Elbow Compression Tube Fitting M12 to M12, W12LCFX
- Parker Hydraulic Elbow Compression Tube Fitting M12 to M12, EW12SOMDCF
- Parker Hydraulic Elbow Compression Tube Fitting M16 to M16, W16SCFX
- Parker Hydraulic Elbow Compression Tube Fitting, EW35LOMDCF