Parker, 12HMK4S Male G

Bulk discount available

Subtotal (1 pack of 2 units)*

$31.93

(exc. GST)

$35.124

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 278 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 10$15.965$31.93
12 - 58$15.62$31.24
60 +$12.865$25.73

*price indicative

RS Stock No.:
807-659
Mfr. Part No.:
12HMK4S
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Straight Threaded Adapter

Angle

60°

Thread Standard

G

Material

Steel

Finish

Zinc Plated

Maximum Operating Temperature

120°C

Thread Gender

Male

Series

HMK4S

Standards/Approvals

No

RoHS Status: Exempt

Union


A range of equal and unequal male BSP parallel thread adaptors.

Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP

Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.

Features and Benefits


Visible bite of progressive ring helps prevent blow-off

Excellent sealing capacity when used in various applications including vacuum and hydraulic systems

Stress evenly distributed throughout out minimising concentration at the bite point

Compact overall dimensions make EO fittings ideal or confined spaces

Note

For adaptors of unequal sizes then the lower pressure rating is applicable.

Warning

Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

Standards

BS5200

Related links