Steel Hydraulic Bite Ring for 22mm Tube Od, 250 bar Max Operating Pressure
- RS Stock No.:
- 739-499
- Mfr. Part No.:
- PSR22LX
- Brand:
- Parker
80 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$3.664
(exc. GST)
$4.03
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 50 | $3.664 | $36.64 |
60 - 240 | $3.578 | $35.78 |
250 + | $3.486 | $34.86 |
*price indicative
- RS Stock No.:
- 739-499
- Mfr. Part No.:
- PSR22LX
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Progressive Bite Ring
Progressive bite rings for use with Ermeto / Parker EO® hydraulic compression fittings and RS Pro hydraulic tube.
Warning
Hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.
Banjos, Bite Rings & Tube Nuts
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting material is -40°C to +120°C.
Specifications
Attribute | Value |
---|---|
Hydraulic Fitting Type | Hydraulic Bite Ring |
Material | Steel |
Finish | Zinc Plated |
Maximum Operating Pressure | 250 bar |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Related links
- Steel Hydraulic Bite Ring for 12mm Tube Od, 400 bar Max Operating Pressure
- Steel Hydraulic Bite Ring for 18mm Tube Od, 400 bar Max Operating Pressure
- Steel Hydraulic Bite Ring for 16mm Tube Od, 630 bar Max Operating Pressure
- Steel Hydraulic Bite Ring for 10mm Tube Od, 500 bar Max Operating Pressure
- Steel Hydraulic Bite Ring for 25mm Tube Od, 420 bar Max Operating Pressure
- Steel Hydraulic Blanking Cap, 500 bar Max Operating Pressure
- G 1 Steel Hydraulic Blanking Cap, 210 bar Max Operating Pressure
- G 1/4 Steel Hydraulic Blanking Cap, 450 bar Max Operating Pressure