Parker Hydraulic DIN Fitting 6 mm
- RS Stock No.:
- 174-531
- Mfr. Part No.:
- TR06/08/06LCFX
- Brand:
- Parker
Price 1 Box of 25**
$1,176.87
(exc. GST)
$1,294.56
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $80.00 ex GST
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $1,176.87 | $47.075 |
**price indicative
Related links
- Parker Hydraulic DIN Fitting to 10 mm
- Parker Hydraulic DIN Fitting 6 mm
- Parker High Pressure Hydraulic Tube Fitting 10mm
- Parker Hydraulic DIN Fitting Tube 15 to For tubing outside diameter 6 mm
- Parker Hydraulic DIN Fitting to 6 mm
- Parker Hydraulic DIN Fitting to For tubing outside diameter 6 mm, G06SCF
- Parker Hydraulic Straight Compression Tube Fitting 6 mm to 7/16-20...
- Parker Hydraulic DIN Fitting to 8 mm